
7053 RD001 | |
|---|---|
DigiKey Part Number | A7053R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7053 RD001 |
Description | HOOK-UP STRND 26AWG RED 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Red 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 514,69000 Kč | 8 514,69 Kč |
| 2 | 8 096,41000 Kč | 16 192,82 Kč |
| 3 | 7 859,69000 Kč | 23 579,07 Kč |
| 5 | 7 569,44400 Kč | 37 847,22 Kč |
| 7 | 7 383,04714 Kč | 51 681,33 Kč |
| 10 | 7 189,46300 Kč | 71 894,63 Kč |
| Unit Price without VAT: | 8 514,69000 Kč |
|---|---|
| Unit Price with VAT: | 10 302,77490 Kč |


