6 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-6474612-2

DigiKey Part Number
9-6474612-2-ND
Manufacturer
Manufacturer Product Number
9-6474612-2
Description
CABLE FLXSTRP 6POS 2.54MM 2"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flexstrip
Number of Conductors
6
Pitch
0.100" (2.54mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1030,95100 Kč309,51 Kč
2529,01080 Kč725,27 Kč
5027,62500 Kč1 381,25 Kč
10026,30420 Kč2 630,42 Kč
25024,65500 Kč6 163,75 Kč
50023,47786 Kč11 738,93 Kč
1 00022,35720 Kč22 357,20 Kč
3 00020,69038 Kč62 071,14 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč