HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7036 YL005

DigiKey Part Number
7036YL005-ND
Manufacturer
Manufacturer Product Number
7036 YL005
Description
HOOK-UP STRND 12AWG YLW 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 3317
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 130,77000 Kč8 130,77 Kč
Manufacturers Standard Package
Unit Price without VAT:8 130,77000 Kč
Unit Price with VAT:9 838,23170 Kč
Alternate Length
HOOK-UP STRND 12AWG YELLOW 1000'
In-Stock: 1
Unit Price: 40 354,74000 Kč