14 AWG Hook-Up Wire 19/27 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1859/19 OR005

DigiKey Part Number
1859/19OR005-ND
Manufacturer
Manufacturer Product Number
1859/19 OR005
Description
HOOK-UP STRND 14AWG ORANGE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 058,76000 Kč6 058,76 Kč
25 762,27000 Kč11 524,54 Kč
35 594,56667 Kč16 783,70 Kč
55 388,92600 Kč26 944,63 Kč
75 256,85000 Kč36 797,95 Kč
105 119,71100 Kč51 197,11 Kč
254 780,38800 Kč119 509,70 Kč
504 562,86540 Kč228 143,27 Kč
Manufacturers Standard Package
Unit Price without VAT:6 058,76000 Kč
Unit Price with VAT:7 331,09960 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 19
Unit Price: 6 058,76000 Kč
HOOK-UP STRND 14AWG RED 100'
In-Stock: 13
Unit Price: 6 058,76000 Kč
HOOK-UP STRND 14AWG WHITE 100'
In-Stock: 29
Unit Price: 6 058,76000 Kč
HOOK-UP STRND 14AWG BLUE 100'
In-Stock: 4
Unit Price: 6 058,76000 Kč
HOOK-UP STRND 14AWG BROWN 100'
In-Stock: 0
Unit Price: 6 058,76000 Kč
Alternate Length
HOOK-UP STRND 14AWG ORANGE 1000'
In-Stock: 1
Unit Price: 18 781,66000 Kč