
1859/19 BL005 | |
|---|---|
DigiKey Part Number | 1859/19BL005-ND |
Manufacturer | |
Manufacturer Product Number | 1859/19 BL005 |
Description | HOOK-UP STRND 14AWG BLUE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 058,76000 Kč | 6 058,76 Kč |
| 2 | 5 762,27000 Kč | 11 524,54 Kč |
| 3 | 5 594,56667 Kč | 16 783,70 Kč |
| 5 | 5 388,92600 Kč | 26 944,63 Kč |
| 7 | 5 256,85000 Kč | 36 797,95 Kč |
| 10 | 5 119,71100 Kč | 51 197,11 Kč |
| 25 | 4 780,38800 Kč | 119 509,70 Kč |
| 50 | 4 562,86540 Kč | 228 143,27 Kč |
| Unit Price without VAT: | 6 058,76000 Kč |
|---|---|
| Unit Price with VAT: | 7 331,09960 Kč |







