14 AWG Hook-Up Wire 19/27 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1859/19 OR001

DigiKey Part Number
1859/19OR001-ND
Manufacturer
Manufacturer Product Number
1859/19 OR001
Description
HOOK-UP STRND 14AWG ORANGE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
118 781,66000 Kč18 781,66 Kč
217 850,19000 Kč35 700,38 Kč
317 322,79000 Kč51 968,37 Kč
516 676,02400 Kč83 380,12 Kč
716 260,58143 Kč113 824,07 Kč
1015 829,02700 Kč158 290,27 Kč
Manufacturers Standard Package
Unit Price without VAT:18 781,66000 Kč
Unit Price with VAT:22 725,80860 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK 1000'
In-Stock: 2
Unit Price: 18 059,54000 Kč
HOOK-UP STRND 14AWG BLUE 1000'
In-Stock: 2
Unit Price: 18 059,54000 Kč
HOOK-UP STRND 14AWG BROWN 1000'
In-Stock: 0
Unit Price: 18 059,54000 Kč
HOOK-UP STRND 14AWG GREEN 1000'
In-Stock: 1
Unit Price: 18 059,54000 Kč
HOOK-UP STRND 14AWG RED 1000'
In-Stock: 3
Unit Price: 18 059,54000 Kč
Alternate Length
HOOK-UP STRND 14AWG ORANGE 100'
In-Stock: 2
Unit Price: 6 058,76000 Kč