HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7036 YL001

DigiKey Part Number
7036YL001-ND
Manufacturer
Manufacturer Product Number
7036 YL001
Description
HOOK-UP STRND 12AWG YELLOW 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Yellow 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 3317
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
140 354,74000 Kč40 354,74 Kč
Manufacturers Standard Package
Unit Price without VAT:40 354,74000 Kč
Unit Price with VAT:48 829,23540 Kč
Alternate Length
HOOK-UP STRND 12AWG YLW 100'
In-Stock: 0
Unit Price: 8 130,77000 Kč