10 AWG Hook-Up Wire 19/23 Green, Yellow Stripe 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6831 GY005

DigiKey Part Number
6831GY005-ND
Manufacturer
Manufacturer Product Number
6831 GY005
Description
HOOK-UP STRND 10AWG GRN/YLW 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/23 Green, Yellow Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/23
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.147" (3.73mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 674,26000 Kč11 674,26 Kč
211 098,49500 Kč22 196,99 Kč
310 772,67333 Kč32 318,02 Kč
510 373,05400 Kč51 865,27 Kč
710 116,35714 Kč70 814,50 Kč
109 849,78400 Kč98 497,84 Kč
259 222,58200 Kč230 564,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11 674,26000 Kč
Unit Price with VAT:14 125,85460 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK 100'
In-Stock: 2
Unit Price: 11 674,26000 Kč
HOOK-UP STRND 10AWG BLU 100'
In-Stock: 1
Unit Price: 11 674,26000 Kč
HOOK-UP STRND 10AWG BRN 100'
In-Stock: 0
Unit Price: 9 222,58200 Kč
HOOK-UP STRND 10AWG GRN 100'
In-Stock: 1
Unit Price: 11 674,26000 Kč
HOOK-UP STRND 10AWG ORG 100'
In-Stock: 0
Unit Price: 11 674,26000 Kč
Alternate Length
HOOKUP STRND 10AWG GRN/YLW 1000'
In-Stock: 1
Unit Price: 56 904,16000 Kč