
6831 GR005 | |
|---|---|
DigiKey Part Number | 6831GR005-ND |
Manufacturer | |
Manufacturer Product Number | 6831 GR005 |
Description | HOOK-UP STRND 10AWG GRN 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/23 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/23 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 674,26000 Kč | 11 674,26 Kč |
| 2 | 11 098,49500 Kč | 22 196,99 Kč |
| 3 | 10 772,67333 Kč | 32 318,02 Kč |
| 5 | 10 373,05400 Kč | 51 865,27 Kč |
| 7 | 10 116,35714 Kč | 70 814,50 Kč |
| 10 | 9 849,78400 Kč | 98 497,84 Kč |
| 25 | 9 222,58200 Kč | 230 564,55 Kč |
| Unit Price without VAT: | 11 674,26000 Kč |
|---|---|
| Unit Price with VAT: | 14 125,85460 Kč |







