10 AWG Hook-Up Wire 19/23 Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6831 BR005

DigiKey Part Number
6831BR005-ND
Manufacturer
Manufacturer Product Number
6831 BR005
Description
HOOK-UP STRND 10AWG BRN 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/23 Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/23
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.147" (3.73mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
509 222,58200 Kč461 129,10 Kč
Unit Price without VAT:9 222,58200 Kč
Unit Price with VAT:11 159,32422 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK 100'
In-Stock: 2
Unit Price: 11 674,26000 Kč
HOOK-UP STRND 10AWG BLU 100'
In-Stock: 1
Unit Price: 11 674,26000 Kč
HOOK-UP STRND 10AWG GRN 100'
In-Stock: 1
Unit Price: 11 674,26000 Kč
HOOK-UP STRND 10AWG GRN/YLW 100'
In-Stock: 6
Unit Price: 11 674,26000 Kč
HOOK-UP STRND 10AWG ORG 100'
In-Stock: 0
Unit Price: 11 674,26000 Kč
Alternate Length
HOOK-UP STRND 10AWG BRN 1000'
In-Stock: 0
Unit Price: 56 904,16000 Kč