10 AWG Hook-Up Wire 19/23 Brown 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6831 BR001

DigiKey Part Number
6831BR001-ND
Manufacturer
Manufacturer Product Number
6831 BR001
Description
HOOK-UP STRND 10AWG BRN 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/23 Brown 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/23
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.147" (3.73mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
156 904,16000 Kč56 904,16 Kč
Manufacturers Standard Package
Unit Price without VAT:56 904,16000 Kč
Unit Price with VAT:68 854,03360 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK 1000'
In-Stock: 0
Unit Price: 56 904,16000 Kč
HOOK-UP STRND 10AWG BLU 1000'
In-Stock: 0
Unit Price: 55 339,39000 Kč
HOOK-UP STRND 10AWG GRN 1000'
In-Stock: 1
Unit Price: 56 904,16000 Kč
HOOKUP STRND 10AWG GRN/YLW 1000'
In-Stock: 1
Unit Price: 56 904,16000 Kč
HOOK-UP STRND 10AWG ORANGE 1000'
In-Stock: 1
Unit Price: 56 904,16000 Kč
Alternate Length
HOOK-UP STRND 10AWG BRN 100'
In-Stock: 0
Unit Price: 9 222,58200 Kč