10 AWG Hook-Up Wire 19/23 Green 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6831 GR001

DigiKey Part Number
6831GR001-ND
Manufacturer
Manufacturer Product Number
6831 GR001
Description
HOOK-UP STRND 10AWG GRN 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/23 Green 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/23
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.147" (3.73mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
156 904,16000 Kč56 904,16 Kč
Manufacturers Standard Package
Unit Price without VAT:56 904,16000 Kč
Unit Price with VAT:68 854,03360 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK 1000'
In-Stock: 0
Unit Price: 56 904,16000 Kč
HOOK-UP STRND 10AWG BLU 1000'
In-Stock: 0
Unit Price: 55 339,39000 Kč
HOOK-UP STRND 10AWG BRN 1000'
In-Stock: 0
Unit Price: 56 904,16000 Kč
HOOKUP STRND 10AWG GRN/YLW 1000'
In-Stock: 1
Unit Price: 56 904,16000 Kč
HOOK-UP STRND 10AWG ORANGE 1000'
In-Stock: 1
Unit Price: 56 904,16000 Kč
Alternate Length
HOOK-UP STRND 10AWG GRN 100'
In-Stock: 1
Unit Price: 11 674,26000 Kč