
N6PATCH9BL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH9BL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH9BL |
Description | 9FT BLUE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 9.00' (2.74m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,06000 Kč | 172,06 Kč |
| 10 | 146,21800 Kč | 1 462,18 Kč |
| 25 | 137,05400 Kč | 3 426,35 Kč |
| 50 | 130,50540 Kč | 6 525,27 Kč |
| 100 | 124,27580 Kč | 12 427,58 Kč |
| 250 | 116,49800 Kč | 29 124,50 Kč |
| 500 | 110,94124 Kč | 55 470,62 Kč |
| 1 000 | 105,65188 Kč | 105 651,88 Kč |
| Unit Price without VAT: | 172,06000 Kč |
|---|---|
| Unit Price with VAT: | 208,19260 Kč |


