
6830 GY005 | |
|---|---|
DigiKey Part Number | 6830GY005-ND |
Manufacturer | |
Manufacturer Product Number | 6830 GY005 |
Description | HOOK-UP STRND 12AWG GREEN/YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/25 Green, Yellow Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.120" (3.05mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,09820 Kč | 7 309,82 Kč |
| 200 | 69,50025 Kč | 13 900,05 Kč |
| 300 | 67,46447 Kč | 20 239,34 Kč |
| 500 | 64,96824 Kč | 32 484,12 Kč |
| 700 | 63,36477 Kč | 44 355,34 Kč |
| 1 000 | 61,69968 Kč | 61 699,68 Kč |
| 2 500 | 57,57828 Kč | 143 945,70 Kč |
| 5 000 | 57,03846 Kč | 285 192,30 Kč |
| Unit Price without VAT: | 73,09820 Kč |
|---|---|
| Unit Price with VAT: | 88,44882 Kč |












