12 AWG Hook-Up Wire 19/25 Green, Yellow Stripe 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6830 GY001

DigiKey Part Number
6830GY001-ND
Manufacturer
Manufacturer Product Number
6830 GY001
Description
HOOKUP STRND 12AWG GRN/YLW 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/25 Green, Yellow Stripe 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/25
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.120" (3.05mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
135 385,83000 Kč35 385,83 Kč
235 192,02000 Kč70 384,04 Kč
Manufacturers Standard Package
Unit Price without VAT:35 385,83000 Kč
Unit Price with VAT:42 816,85430 Kč
Alternate Color
HOOK-UP STRND 12AWG BLACK 1000'
In-Stock: 1
Unit Price: 35 385,83000 Kč
HOOK-UP STRND 12AWG GRN 1000'
In-Stock: 2
Unit Price: 35 385,83000 Kč
HOOK-UP STRND 12AWG RED 1000'
In-Stock: 1
Unit Price: 35 385,83000 Kč
HOOK-UP STRND 12AWG YELLOW 1000'
In-Stock: 2
Unit Price: 35 385,83000 Kč
HOOK-UP STRND 12AWG BLU 1000'
In-Stock: 1
Unit Price: 35 385,83000 Kč
Alternate Length
HOOK-UP STRND 12AWG GREEN/YLW
In-Stock: 500
Unit Price: 73,09820 Kč