
6830 BL001 | |
|---|---|
DigiKey Part Number | 6830BL001-ND |
Manufacturer | |
Manufacturer Product Number | 6830 BL001 |
Description | HOOK-UP STRND 12AWG BLU 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/25 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.120" (3.05mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 385,83000 Kč | 35 385,83 Kč |
| Unit Price without VAT: | 35 385,83000 Kč |
|---|---|
| Unit Price with VAT: | 42 816,85430 Kč |







