
6830 BK005 | |
|---|---|
DigiKey Part Number | 6830BK005-ND |
Manufacturer | |
Manufacturer Product Number | 6830 BK005 |
Description | HOOK-UP STRND 12AWG BLACK 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/25 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.120" (3.05mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 460,17000 Kč | 7 460,17 Kč |
| 2 | 7 094,17500 Kč | 14 188,35 Kč |
| 3 | 6 887,06333 Kč | 20 661,19 Kč |
| 5 | 6 633,26800 Kč | 33 166,34 Kč |
| 7 | 6 470,20429 Kč | 45 291,43 Kč |
| 10 | 6 300,93300 Kč | 63 009,33 Kč |
| 25 | 5 881,89240 Kč | 147 047,31 Kč |
| 50 | 5 703,84640 Kč | 285 192,32 Kč |
| Unit Price without VAT: | 7 460,17000 Kč |
|---|---|
| Unit Price with VAT: | 9 026,80570 Kč |







