
6829 WH005 | |
|---|---|
DigiKey Part Number | 6829WH005-ND |
Manufacturer | |
Manufacturer Product Number | 6829 WH005 |
Description | HOOK-UP STRND 14AWG WHT 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 996,05000 Kč | 4 996,05 Kč |
| 2 | 4 752,16000 Kč | 9 504,32 Kč |
| 3 | 4 614,17000 Kč | 13 842,51 Kč |
| 5 | 4 445,02400 Kč | 22 225,12 Kč |
| 7 | 4 336,38714 Kč | 30 354,71 Kč |
| 10 | 4 223,60100 Kč | 42 236,01 Kč |
| 25 | 3 944,48280 Kč | 98 612,07 Kč |
| 50 | 3 743,08660 Kč | 187 154,33 Kč |
| 100 | 3 710,34660 Kč | 371 034,66 Kč |
| Unit Price without VAT: | 4 996,05000 Kč |
|---|---|
| Unit Price with VAT: | 6 045,22050 Kč |







