14 AWG Hook-Up Wire 19/27 Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6829 BR005

DigiKey Part Number
6829BR005-ND
Manufacturer
Manufacturer Product Number
6829 BR005
Description
HOOK-UP STRND 14AWG BRN 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 996,05000 Kč4 996,05 Kč
24 752,16000 Kč9 504,32 Kč
34 614,17000 Kč13 842,51 Kč
54 445,02400 Kč22 225,12 Kč
74 336,38714 Kč30 354,71 Kč
104 223,60100 Kč42 236,01 Kč
253 944,48280 Kč98 612,07 Kč
503 743,08660 Kč187 154,33 Kč
1003 710,34660 Kč371 034,66 Kč
Manufacturers Standard Package
Unit Price without VAT:4 996,05000 Kč
Unit Price with VAT:6 045,22050 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 10
Unit Price: 4 996,05000 Kč
HOOK-UP STRND 14AWG BLU 100'
In-Stock: 11
Unit Price: 4 996,05000 Kč
HOOK-UP STRND 14AWG GREEN
In-Stock: 100
Unit Price: 48,95890 Kč
HOOK-UP STRND 14AWG GRN/YLW 100'
In-Stock: 11
Unit Price: 4 996,05000 Kč
HOOK-UP STRND 14AWG ORG 100'
In-Stock: 5
Unit Price: 4 996,05000 Kč
Alternate Length
HOOK-UP STRND 14AWG BRN 1000'
In-Stock: 0
Unit Price: 23 712,83000 Kč