14 AWG Hook-Up Wire 19/27 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6829 GR005

DigiKey Part Number
6829GR005-ND
Manufacturer
Manufacturer Product Number
6829 GR005
Description
HOOK-UP STRND 14AWG GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10048,95890 Kč4 895,89 Kč
20046,56200 Kč9 312,40 Kč
30045,20450 Kč13 561,35 Kč
50043,54146 Kč21 770,73 Kč
70042,47296 Kč29 731,07 Kč
1 00041,36354 Kč41 363,54 Kč
2 50038,61818 Kč96 545,45 Kč
5 00037,10347 Kč185 517,35 Kč
Manufacturers Standard Package
Unit Price without VAT:48,95890 Kč
Unit Price with VAT:59,24027 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 10
Unit Price: 4 996,05000 Kč
HOOK-UP STRND 14AWG BLU 100'
In-Stock: 11
Unit Price: 4 996,05000 Kč
HOOK-UP STRND 14AWG BRN 100'
In-Stock: 2
Unit Price: 4 996,05000 Kč
HOOK-UP STRND 14AWG GRN/YLW 100'
In-Stock: 11
Unit Price: 4 996,05000 Kč
HOOK-UP STRND 14AWG ORG 100'
In-Stock: 5
Unit Price: 4 996,05000 Kč
Alternate Length
HOOK-UP STRND 14AWG GRN 1000'
In-Stock: 0
Unit Price: 23 712,83000 Kč