14 AWG Hook-Up Wire 19/27 White 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6829 WH001

DigiKey Part Number
6829WH001-ND
Manufacturer
Manufacturer Product Number
6829 WH001
Description
HOOK-UP STRND 14AWG WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 00022,89320 Kč114 466,00 Kč
Unit Price without VAT:22,89320 Kč
Unit Price with VAT:27,70077 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK
In-Stock: 1000
Unit Price: 22,98903 Kč
HOOK-UP STRND 14AWG BLUE
In-Stock: 1000
Unit Price: 22,98903 Kč
HOOK-UP STRND 14AWG GRN 1000'
In-Stock: 0
Unit Price: 23 712,83000 Kč
HOOKUP STRND 14AWG GRN/YLW 1000'
In-Stock: 1
Unit Price: 23 712,83000 Kč
HOOK-UP STRND 14AWG RED
In-Stock: 1000
Unit Price: 22,98903 Kč
Alternate Length
HOOK-UP STRND 14AWG WHT 100'
In-Stock: 5
Unit Price: 4 996,05000 Kč