Green/Yellow Stranded Hook-Up Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6828 GY001

DigiKey Part Number
6828GY001-ND
Manufacturer
Manufacturer Product Number
6828 GY001
Description
HOOKUP STRND 15AWG GREEN/YELLOW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 AWG Hook-Up Wire 19/28 Green, Yellow Stripe 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00018,87073 Kč18 870,73 Kč
Manufacturers Standard Package
Unit Price without VAT:18,87073 Kč
Unit Price with VAT:22,83358 Kč
Alternate Color
HOOK-UP STRND 15AWG BLACK
In-Stock: 0
Unit Price: 18,87073 Kč
HOOK-UP STRND 15AWG BLUE
In-Stock: 0
Unit Price: 18,87073 Kč
HOOK-UP STRND 15AWG GREEN
In-Stock: 0
Unit Price: 18,87073 Kč
HOOK-UP STRND 15AWG RED
In-Stock: 0
Unit Price: 18,87073 Kč
HOOK-UP STRND 15AWG WHITE
In-Stock: 0
Unit Price: 18,87073 Kč
Alternate Length
HOOK-UP STRND 15AWG GRN/YLW 100'
In-Stock: 19
Unit Price: 4 099,55000 Kč