Green/Yellow Stranded Hook-Up Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6828 GY005

DigiKey Part Number
6828GY005-ND
Manufacturer
Manufacturer Product Number
6828 GY005
Description
HOOK-UP STRND 15AWG GRN/YLW 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 AWG Hook-Up Wire 19/28 Green, Yellow Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 099,55000 Kč4 099,55 Kč
23 899,79500 Kč7 799,59 Kč
33 786,82333 Kč11 360,47 Kč
53 648,33200 Kč18 241,66 Kč
73 559,40000 Kč24 915,80 Kč
103 467,04900 Kč34 670,49 Kč
253 238,61520 Kč80 965,38 Kč
503 195,20120 Kč159 760,06 Kč
Manufacturers Standard Package
Unit Price without VAT:4 099,55000 Kč
Unit Price with VAT:4 960,45550 Kč
Alternate Color
HOOK-UP STRND 15AWG BLACK 100'
In-Stock: 3
Unit Price: 4 099,55000 Kč
HOOK-UP STRND 15AWG BLU 100'
In-Stock: 2
Unit Price: 4 099,55000 Kč
HOOK-UP STRND 15AWG BRN 100'
In-Stock: 1
Unit Price: 4 099,55000 Kč
HOOK-UP STRND 15AWG GRN 100'
In-Stock: 1
Unit Price: 4 099,55000 Kč
HOOK-UP STRND 15AWG ORG 100'
In-Stock: 1
Unit Price: 4 099,55000 Kč
Alternate Length
HOOKUP STRND 15AWG GREEN/YELLOW
In-Stock: 0
Unit Price: 18,87073 Kč