
6828 BL001 | |
|---|---|
DigiKey Part Number | 6828BL001-ND |
Manufacturer | |
Manufacturer Product Number | 6828 BL001 |
Description | HOOK-UP STRND 15AWG BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 AWG Hook-Up Wire 19/28 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,84899 Kč | 18 848,99 Kč |
| Unit Price without VAT: | 18,84899 Kč |
|---|---|
| Unit Price with VAT: | 22,80728 Kč |







