
6828 BK001 | |
---|---|
DigiKey Part Number | 6828BK001-ND |
Manufacturer | |
Manufacturer Product Number | 6828 BK001 |
Description | HOOK-UP STRND 15AWG BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 AWG Hook-Up Wire 19/28 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 18,87073 Kč | 18 870,73 Kč |
Unit Price without VAT: | 18,87073 Kč |
---|---|
Unit Price with VAT: | 22,83358 Kč |





