17 AWG Hook-Up Wire 19/30 Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6826 YL005

DigiKey Part Number
6826YL005-ND
Manufacturer
Manufacturer Product Number
6826 YL005
Description
HOOK-UP STRND 17AWG YLW 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
17 AWG Hook-Up Wire 19/30 Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.066" (1.68mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
502 646,93220 Kč132 346,61 Kč
Unit Price without VAT:2 646,93220 Kč
Unit Price with VAT:3 202,78796 Kč
Alternate Color
HOOK-UP STRND 17AWG BLACK
In-Stock: 100
Unit Price: 30,59200 Kč
HOOK-UP STRND 17AWG BLUE
In-Stock: 100
Unit Price: 30,59200 Kč
HOOK-UP STRND 17AWG BRN 100'
In-Stock: 0
Unit Price: 3 121,56000 Kč
HOOK-UP STRND 17AWG GRN 100'
In-Stock: 2
Unit Price: 3 121,56000 Kč
HOOK-UP STRND 17AWG GRN/YLW 100'
In-Stock: 1
Unit Price: 3 121,56000 Kč
Alternate Length
HOOK-UP STRND 17AWG YELLOW 1000'
In-Stock: 1
Unit Price: 14 253,86000 Kč