
6826 BK005 | |
|---|---|
DigiKey Part Number | 6826BK005-ND |
Manufacturer | |
Manufacturer Product Number | 6826 BK005 |
Description | HOOK-UP STRND 17AWG BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17 AWG Hook-Up Wire 19/30 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.066" (1.68mm) |
Series | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 110°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 30,38440 Kč | 3 038,44 Kč |
| 200 | 28,90570 Kč | 5 781,14 Kč |
| 300 | 28,06873 Kč | 8 420,62 Kč |
| 500 | 27,04250 Kč | 13 521,25 Kč |
| 700 | 26,38370 Kč | 18 468,59 Kč |
| 1 000 | 25,69961 Kč | 25 699,61 Kč |
| Unit Price without VAT: | 30,38440 Kč |
|---|---|
| Unit Price with VAT: | 36,76512 Kč |







