17 AWG Hook-Up Wire 19/30 Green, Yellow Stripe 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6826 GY005

DigiKey Part Number
6826GY005-ND
Manufacturer
Manufacturer Product Number
6826 GY005
Description
HOOK-UP STRND 17AWG GRN/YLW 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
17 AWG Hook-Up Wire 19/30 Green, Yellow Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.066" (1.68mm)
Series
Jacket (Insulation) Thickness
0.008" (0.20mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 110°C
Wire Gauge
Jacket Color
Conductor Strand
19/30
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 100,38000 Kč3 100,38 Kč
22 949,80000 Kč5 899,60 Kč
32 864,64333 Kč8 593,93 Kč
52 760,30800 Kč13 801,54 Kč
72 693,30857 Kč18 853,16 Kč
102 623,74700 Kč26 237,47 Kč
Manufacturers Standard Package
Unit Price without VAT:3 100,38000 Kč
Unit Price with VAT:3 751,45980 Kč
Alternate Color
HOOK-UP STRND 17AWG BLACK
In-Stock: 100
Unit Price: 30,38440 Kč
HOOK-UP STRND 17AWG BLUE
In-Stock: 0
Unit Price: 30,38440 Kč
HOOK-UP STRND 17AWG BRN 100'
In-Stock: 0
Unit Price: 3 100,38000 Kč
HOOK-UP STRND 17AWG GRN 100'
In-Stock: 2
Unit Price: 3 100,38000 Kč
HOOK-UP STRND 17AWG ORG 100'
In-Stock: 1
Unit Price: 2 981,09000 Kč
Alternate Length
HOOKUP STRND 17AWG GRN/YLW 1000'
In-Stock: 0
Unit Price: 14 723,36000 Kč