17 AWG Hook-Up Wire 19/30 Yellow 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6826 YL001

DigiKey Part Number
6826YL001-ND
Manufacturer
Manufacturer Product Number
6826 YL001
Description
HOOK-UP STRND 17AWG YELLOW 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
17 AWG Hook-Up Wire 19/30 Yellow 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.066" (1.68mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 253,86000 Kč14 253,86 Kč
Manufacturers Standard Package
Unit Price without VAT:14 253,86000 Kč
Unit Price with VAT:17 247,17060 Kč
Alternate Color
HOOK-UP STRND 17AWG BLACK 1000'
In-Stock: 0
Unit Price: 14 253,86000 Kč
HOOK-UP STRND 17AWG BLU 1000'
In-Stock: 1
Unit Price: 14 253,86000 Kč
HOOK-UP STRND 17AWG GRN 1000'
In-Stock: 0
Unit Price: 14 253,86000 Kč
HOOKUP STRND 17AWG GRN/YLW 1000'
In-Stock: 0
Unit Price: 14 823,96000 Kč
HOOK-UP STRND 17AWG RED 1000'
In-Stock: 1
Unit Price: 14 253,86000 Kč
Alternate Length
HOOK-UP STRND 17AWG YLW 100'
In-Stock: 0
Unit Price: 2 646,93220 Kč