17 AWG Hook-Up Wire 19/30 Red 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6826 RD001

DigiKey Part Number
6826RD001-ND
Manufacturer
Manufacturer Product Number
6826 RD001
Description
HOOK-UP STRND 17AWG RED 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
17 AWG Hook-Up Wire 19/30 Red 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.066" (1.68mm)
Series
Jacket (Insulation) Thickness
0.008" (0.20mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 110°C
Wire Gauge
Jacket Color
Conductor Strand
19/30
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 157,13000 Kč14 157,13 Kč
213 457,11500 Kč26 914,23 Kč
313 164,61667 Kč39 493,85 Kč
Manufacturers Standard Package
Unit Price without VAT:14 157,13000 Kč
Unit Price with VAT:17 130,12730 Kč
Alternate Color
HOOK-UP STRND 17AWG BLACK 1000'
In-Stock: 4
Unit Price: 14 157,13000 Kč
HOOK-UP STRND 17AWG BLU 1000'
In-Stock: 1
Unit Price: 14 157,13000 Kč
HOOK-UP STRND 17AWG GRN 1000'
In-Stock: 0
Unit Price: 14 157,13000 Kč
HOOKUP STRND 17AWG GRN/YLW 1000'
In-Stock: 0
Unit Price: 14 723,36000 Kč
HOOK-UP STRND 17AWG WHT 1000'
In-Stock: 0
Unit Price: 14 723,36000 Kč
Alternate Length
HOOK-UP STRND 17AWG RED 100'
In-Stock: 48
Unit Price: 3 100,38000 Kč