17 AWG Hook-Up Wire 19/30 White 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6826 WH001

DigiKey Part Number
6826WH001-ND
Manufacturer
Manufacturer Product Number
6826 WH001
Description
HOOK-UP STRND 17AWG WHT 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
17 AWG Hook-Up Wire 19/30 White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.066" (1.68mm)
Series
Jacket (Insulation) Thickness
0.008" (0.20mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 110°C
Wire Gauge
Jacket Color
Conductor Strand
19/30
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 723,36000 Kč14 723,36 Kč
213 995,39500 Kč27 990,79 Kč
313 583,18667 Kč40 749,56 Kč
513 077,94200 Kč65 389,71 Kč
712 753,37714 Kč89 273,64 Kč
1012 416,17600 Kč124 161,76 Kč
Manufacturers Standard Package
Unit Price without VAT:14 723,36000 Kč
Unit Price with VAT:17 815,26560 Kč
Alternate Color
HOOK-UP STRND 17AWG BLACK 1000'
In-Stock: 4
Unit Price: 14 157,13000 Kč
HOOK-UP STRND 17AWG BLU 1000'
In-Stock: 1
Unit Price: 14 157,13000 Kč
HOOK-UP STRND 17AWG GRN 1000'
In-Stock: 0
Unit Price: 14 157,13000 Kč
HOOKUP STRND 17AWG GRN/YLW 1000'
In-Stock: 0
Unit Price: 14 723,36000 Kč
HOOK-UP STRND 17AWG RED 1000'
In-Stock: 1
Unit Price: 14 157,13000 Kč
Alternate Length
HOOK-UP STRND 17AWG WHITE
In-Stock: 100
Unit Price: 30,38440 Kč