24 AWG Hook-Up Wire 7/32 White 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6822 WH001

DigiKey Part Number
6822WH001-ND
Manufacturer
Manufacturer Product Number
6822 WH001
Description
HOOK-UP STRND 24AWG WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0006,68492 Kč6 684,92 Kč
2 0006,35568 Kč12 711,36 Kč
3 0006,16928 Kč18 507,84 Kč
5 0005,94088 Kč29 704,40 Kč
7 0005,79407 Kč40 558,49 Kč
10 0005,64168 Kč56 416,80 Kč
25 0005,26445 Kč131 611,25 Kč
50 0005,23926 Kč261 963,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,68492 Kč
Unit Price with VAT:8,08875 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 0
Unit Price: 7 167,67000 Kč
HOOK-UP STRND 24AWG BLU 1000'
In-Stock: 1
Unit Price: 7 167,67000 Kč
HOOK-UP STRND 24AWG BRN 1000'
In-Stock: 1
Unit Price: 7 167,67000 Kč
HOOK-UP STRND 24AWG GRN 1000'
In-Stock: 1
Unit Price: 7 167,67000 Kč
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 0
Unit Price: 7 167,67000 Kč
Alternate Length
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 12
Unit Price: 1 449,49000 Kč