
6820 YL001 | |
---|---|
DigiKey Part Number | 6820YL001-ND |
Manufacturer | |
Manufacturer Product Number | 6820 YL001 |
Description | HOOK-UP STRND 28AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 388,72000 Kč | 5 388,72 Kč |
2 | 5 125,32500 Kč | 10 250,65 Kč |
3 | 4 976,35667 Kč | 14 929,07 Kč |
5 | 4 793,73200 Kč | 23 968,66 Kč |
7 | 4 676,45429 Kč | 32 735,18 Kč |
10 | 4 554,66700 Kč | 45 546,67 Kč |
25 | 4 283,94760 Kč | 107 098,69 Kč |
Unit Price without VAT: | 5 388,72000 Kč |
---|---|
Unit Price with VAT: | 6 520,35120 Kč |





