28 AWG Hook-Up Wire 7/36 Black 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6820 BK001

DigiKey Part Number
6820BK001-ND
Manufacturer
Manufacturer Product Number
6820 BK001
Description
HOOK-UP STRND 28AWG BLACK 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Black 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.031" (0.79mm)
Series
Jacket (Insulation) Thickness
0.008" (0.20mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 110°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 703,98000 Kč5 703,98 Kč
25 425,24500 Kč10 850,49 Kč
35 267,47333 Kč15 802,42 Kč
55 074,10200 Kč25 370,51 Kč
74 949,90429 Kč34 649,33 Kč
104 820,97800 Kč48 209,78 Kč
Manufacturers Standard Package
Unit Price without VAT:5 703,98000 Kč
Unit Price with VAT:6 901,81580 Kč
Alternate Color
HOOK-UP STRND 28AWG BLU 1000'
In-Stock: 6
Unit Price: 5 703,98000 Kč
HOOK-UP STRND 28AWG BRN 1000'
In-Stock: 3
Unit Price: 5 703,98000 Kč
HOOK-UP STRND 28AWG GRN 1000'
In-Stock: 4
Unit Price: 5 703,98000 Kč
HOOK-UP STRND 28AWG ORANGE 1000'
In-Stock: 1
Unit Price: 5 703,98000 Kč
HOOK-UP STRND 28AWG RED 1000'
In-Stock: 7
Unit Price: 5 703,98000 Kč
Alternate Length
HOOK-UP STRND 28AWG BLACK 100'
In-Stock: 199
Unit Price: 1 200,44000 Kč