
6820 BL001 | |
|---|---|
DigiKey Part Number | 6820BL001-ND |
Manufacturer | |
Manufacturer Product Number | 6820 BL001 |
Description | HOOK-UP STRND 28AWG BLU 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.031" (0.79mm) |
Series | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 110°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 703,98000 Kč | 5 703,98 Kč |
| 2 | 5 425,24500 Kč | 10 850,49 Kč |
| 3 | 5 267,47333 Kč | 15 802,42 Kč |
| 5 | 5 074,10200 Kč | 25 370,51 Kč |
| 7 | 4 949,90429 Kč | 34 649,33 Kč |
| 10 | 4 820,97800 Kč | 48 209,78 Kč |
| Unit Price without VAT: | 5 703,98000 Kč |
|---|---|
| Unit Price with VAT: | 6 901,81580 Kč |







