
6820 YL005 | |
---|---|
DigiKey Part Number | 6820YL005-ND |
Manufacturer | |
Manufacturer Product Number | 6820 YL005 |
Description | HOOK-UP STRND 28AWG YLW 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 134,19000 Kč | 1 134,19 Kč |
2 | 1 079,62000 Kč | 2 159,24 Kč |
3 | 1 048,72000 Kč | 3 146,16 Kč |
5 | 1 010,96400 Kč | 5 054,82 Kč |
7 | 986,71714 Kč | 6 907,02 Kč |
10 | 961,53400 Kč | 9 615,34 Kč |
25 | 899,28960 Kč | 22 482,24 Kč |
50 | 854,41320 Kč | 42 720,66 Kč |
100 | 811,33890 Kč | 81 133,89 Kč |
Unit Price without VAT: | 1 134,19000 Kč |
---|---|
Unit Price with VAT: | 1 372,36990 Kč |





