
6820 GR005 | |
|---|---|
DigiKey Part Number | 6820GR005-ND |
Manufacturer | |
Manufacturer Product Number | 6820 GR005 |
Description | HOOK-UP STRND 28AWG GRN 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.031" (0.79mm) |
Series | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 110°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 200,44000 Kč | 1 200,44 Kč |
| 2 | 1 142,67500 Kč | 2 285,35 Kč |
| 3 | 1 110,00000 Kč | 3 330,00 Kč |
| 5 | 1 070,01200 Kč | 5 350,06 Kč |
| 7 | 1 044,32429 Kč | 7 310,27 Kč |
| 10 | 1 017,68600 Kč | 10 176,86 Kč |
| Unit Price without VAT: | 1 200,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 452,53240 Kč |







