28 AWG Hook-Up Wire 7/36 Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6820 OR005

DigiKey Part Number
6820OR005-ND
Manufacturer
Manufacturer Product Number
6820 OR005
Description
HOOK-UP STRND 28AWG ORG 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.031" (0.79mm)
Series
Jacket (Insulation) Thickness
0.008" (0.20mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 110°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 200,44000 Kč1 200,44 Kč
21 142,67500 Kč2 285,35 Kč
31 110,00000 Kč3 330,00 Kč
51 070,01200 Kč5 350,06 Kč
71 044,32429 Kč7 310,27 Kč
101 017,68600 Kč10 176,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 200,44000 Kč
Unit Price with VAT:1 452,53240 Kč
Alternate Color
HOOK-UP STRND 28AWG BLACK 100'
In-Stock: 199
Unit Price: 1 200,44000 Kč
HOOK-UP STRND 28AWG BLU 100'
In-Stock: 9
Unit Price: 1 200,44000 Kč
HOOK-UP STRND 28AWG BRN 100'
In-Stock: 4
Unit Price: 1 200,44000 Kč
HOOK-UP STRND 28AWG GRN 100'
In-Stock: 16
Unit Price: 1 200,44000 Kč
HOOK-UP STRND 28AWG GRN/YLW 100'
In-Stock: 0
Unit Price: 1 200,44000 Kč
Alternate Length
HOOK-UP STRND 28AWG ORANGE 1000'
In-Stock: 1
Unit Price: 5 703,98000 Kč