28 AWG Hook-Up Wire 7/36 White 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6820 WH001

DigiKey Part Number
6820WH001-ND
Manufacturer
Manufacturer Product Number
6820 WH001
Description
HOOK-UP STRND 28AWG WHT 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 742,95000 Kč5 742,95 Kč
25 462,31500 Kč10 924,63 Kč
35 303,46333 Kč15 910,39 Kč
55 108,77200 Kč25 543,86 Kč
74 983,72571 Kč34 886,08 Kč
104 853,91900 Kč48 539,19 Kč
Manufacturers Standard Package
Unit Price without VAT:5 742,95000 Kč
Unit Price with VAT:6 948,96950 Kč
Alternate Color
HOOK-UP STRND 28AWG BLACK 1000'
In-Stock: 16
Unit Price: 5 742,95000 Kč
HOOK-UP STRND 28AWG BLU 1000'
In-Stock: 8
Unit Price: 5 742,95000 Kč
HOOK-UP STRND 28AWG BRN 1000'
In-Stock: 3
Unit Price: 5 742,95000 Kč
HOOK-UP STRND 28AWG GRN 1000'
In-Stock: 4
Unit Price: 5 742,95000 Kč
HOOK-UP STRND 28AWG ORANGE 1000'
In-Stock: 1
Unit Price: 5 742,95000 Kč
Alternate Length
HOOK-UP STRND 28AWG WHT 100'
In-Stock: 10
Unit Price: 1 208,64000 Kč