28 AWG Hook-Up Wire 7/36 White 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6820 WH005

DigiKey Part Number
6820WH005-ND
Manufacturer
Manufacturer Product Number
6820 WH005
Description
HOOK-UP STRND 28AWG WHT 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 208,64000 Kč1 208,64 Kč
21 150,48000 Kč2 300,96 Kč
31 117,58333 Kč3 352,75 Kč
51 077,32400 Kč5 386,62 Kč
71 051,46000 Kč7 360,22 Kč
101 024,63900 Kč10 246,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 208,64000 Kč
Unit Price with VAT:1 462,45440 Kč
Alternate Color
HOOK-UP STRND 28AWG BLACK 100'
In-Stock: 207
Unit Price: 1 208,64000 Kč
HOOK-UP STRND 28AWG BLU 100'
In-Stock: 10
Unit Price: 1 208,64000 Kč
HOOK-UP STRND 28AWG BRN 100'
In-Stock: 0
Unit Price: 1 208,64000 Kč
HOOK-UP STRND 28AWG GRN 100'
In-Stock: 23
Unit Price: 1 208,64000 Kč
HOOK-UP STRND 28AWG GRN/YLW 100'
In-Stock: 3
Unit Price: 1 208,64000 Kč
Alternate Length
HOOK-UP STRND 28AWG WHT 1000'
In-Stock: 11
Unit Price: 5 742,95000 Kč