
6717S GR005 | |
|---|---|
DigiKey Part Number | 6717SGR005-ND |
Manufacturer | |
Manufacturer Product Number | 6717S GR005 |
Description | HOOK-UP SOLID 14AWG GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.086" (2.18mm) |
Series | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,83760 Kč | 4 783,76 Kč |
| 200 | 45,49635 Kč | 9 099,27 Kč |
| 300 | 44,17140 Kč | 13 251,42 Kč |
| 500 | 42,54782 Kč | 21 273,91 Kč |
| 700 | 41,50464 Kč | 29 053,25 Kč |
| 1 000 | 40,42136 Kč | 40 421,36 Kč |
| Unit Price without VAT: | 47,83760 Kč |
|---|---|
| Unit Price with VAT: | 57,88350 Kč |








