14 AWG Hook-Up Wire Solid Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6717S GR001

DigiKey Part Number
6717SGR001-ND
Manufacturer
Manufacturer Product Number
6717S GR001
Description
HOOK-UP SOLID 14AWG GREEN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire Solid Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.086" (2.18mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
122 282,87000 Kč22 282,87 Kč
Manufacturers Standard Package
Unit Price without VAT:22 282,87000 Kč
Unit Price with VAT:26 962,27270 Kč
Alternate Color
HOOK-UP SOLID 14AWG BLACK 1000'
In-Stock: 1
Unit Price: 22 282,87000 Kč
HOOK-UP SOLID 14AWG BLUE 1000'
In-Stock: 1
Unit Price: 22 282,87000 Kč
HOOK-UP SOLID 14AWG BROWN 1000'
In-Stock: 1
Unit Price: 22 282,87000 Kč
HOOK-UP SOLID 14AWG GRN/YW 1000'
In-Stock: 1
Unit Price: 22 282,87000 Kč
HOOK-UP SOLID 14AWG ORANGE 1000'
In-Stock: 0
Unit Price: 22 282,87000 Kč
Alternate Length
HOOK-UP SOLID 14AWG GREEN
In-Stock: 0
Unit Price: 45,99820 Kč