
6717S BL001 | |
|---|---|
DigiKey Part Number | 6717SBL001-ND |
Manufacturer | |
Manufacturer Product Number | 6717S BL001 |
Description | HOOK-UP SOLID 14AWG BLUE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Solid Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.086" (2.18mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 282,87000 Kč | 22 282,87 Kč |
| 2 | 21 413,76000 Kč | 42 827,52 Kč |
| Unit Price without VAT: | 22 282,87000 Kč |
|---|---|
| Unit Price with VAT: | 26 962,27270 Kč |







