14 AWG Hook-Up Wire Solid Brown 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6717S BR001

DigiKey Part Number
6717SBR001-ND
Manufacturer
Manufacturer Product Number
6717S BR001
Description
HOOK-UP SOLID 14AWG BROWN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire Solid Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.086" (2.18mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
122 282,87000 Kč22 282,87 Kč
221 174,38500 Kč42 348,77 Kč
320 546,68333 Kč61 640,05 Kč
519 777,13400 Kč98 885,67 Kč
719 282,70286 Kč134 978,92 Kč
1018 769,23000 Kč187 692,30 Kč
2518 460,13120 Kč461 503,28 Kč
Manufacturers Standard Package
Unit Price without VAT:22 282,87000 Kč
Unit Price with VAT:26 962,27270 Kč
Alternate Color
HOOK-UP SOLID 14AWG BLACK 1000'
In-Stock: 1
Unit Price: 22 282,87000 Kč
HOOK-UP SOLID 14AWG BLUE 1000'
In-Stock: 1
Unit Price: 22 282,87000 Kč
HOOK-UP SOLID 14AWG GREEN 1000'
In-Stock: 1
Unit Price: 22 282,87000 Kč
HOOK-UP SOLID 14AWG GRN/YW 1000'
In-Stock: 1
Unit Price: 23 174,02000 Kč
HOOK-UP SOLID 14AWG ORANGE 1000'
In-Stock: 0
Unit Price: 22 282,87000 Kč
Alternate Length
HOOK-UP SOLID 14AWG BROWN 100'
In-Stock: 14
Unit Price: 4 693,89000 Kč