
6717S BR005 | |
|---|---|
DigiKey Part Number | 6717SBR005-ND |
Manufacturer | |
Manufacturer Product Number | 6717S BR005 |
Description | HOOK-UP SOLID 14AWG BROWN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Solid Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.086" (2.18mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 693,89000 Kč | 4 693,89 Kč |
| 2 | 4 464,91000 Kč | 8 929,82 Kč |
| 3 | 4 335,31667 Kč | 13 005,95 Kč |
| 5 | 4 176,50200 Kč | 20 882,51 Kč |
| 7 | 4 074,51143 Kč | 28 521,58 Kč |
| 10 | 3 968,60100 Kč | 39 686,01 Kč |
| 25 | 3 706,60040 Kč | 92 665,01 Kč |
| 50 | 3 517,57240 Kč | 175 878,62 Kč |
| 100 | 3 470,18200 Kč | 347 018,20 Kč |
| Unit Price without VAT: | 4 693,89000 Kč |
|---|---|
| Unit Price with VAT: | 5 679,60690 Kč |







