
6715S OR005 | |
|---|---|
DigiKey Part Number | 6715SOR005-ND |
Manufacturer | |
Manufacturer Product Number | 6715S OR005 |
Description | HOOK-UP SOLID 18AWG ORANGE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,66230 Kč | 2 366,23 Kč |
| 200 | 22,51190 Kč | 4 502,38 Kč |
| 300 | 21,86183 Kč | 6 558,55 Kč |
| 500 | 21,06474 Kč | 10 532,37 Kč |
| 700 | 20,55321 Kč | 14 387,25 Kč |
| 1 000 | 20,02192 Kč | 20 021,92 Kč |
| 2 500 | 18,70756 Kč | 46 768,90 Kč |
| 5 000 | 18,09807 Kč | 90 490,35 Kč |
| Unit Price without VAT: | 23,66230 Kč |
|---|---|
| Unit Price with VAT: | 28,63138 Kč |








