18 AWG Hook-Up Wire Solid Orange 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6715S OR013

DigiKey Part Number
6715SOR013-ND
Manufacturer
Manufacturer Product Number
6715S OR013
Description
HOOK-UP SOLID 18AWG ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Orange 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
5000' (1524.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 0008,16365 Kč40 818,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,16365 Kč
Unit Price with VAT:9,87802 Kč
Alternate Length
HOOK-UP SOLID 18AWG ORANGE 100'
In-Stock: 100
Unit Price: 23,66230 Kč
HOOK-UP SOLID 18AWG ORANGE 1000'
In-Stock: 1
Unit Price: 11 469,51000 Kč