
6715S OR001 | |
|---|---|
DigiKey Part Number | 6715SOR001-ND |
Manufacturer | |
Manufacturer Product Number | 6715S OR001 |
Description | HOOK-UP SOLID 18AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 469,51000 Kč | 11 469,51 Kč |
| 2 | 10 904,00500 Kč | 21 808,01 Kč |
| 3 | 10 583,94000 Kč | 31 751,82 Kč |
| 5 | 10 191,44200 Kč | 50 957,21 Kč |
| 7 | 9 939,38857 Kč | 69 575,72 Kč |
| 10 | 9 677,52700 Kč | 96 775,27 Kč |
| 25 | 9 626,50200 Kč | 240 662,55 Kč |
| Unit Price without VAT: | 11 469,51000 Kč |
|---|---|
| Unit Price with VAT: | 13 878,10710 Kč |








