18 AWG Hook-Up Wire Solid Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6715S BK001

DigiKey Part Number
6715SBK001-ND
Manufacturer
Manufacturer Product Number
6715S BK001
Description
HOOK-UP SOLID 18AWG BLACK 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 469,51000 Kč11 469,51 Kč
210 904,00500 Kč21 808,01 Kč
310 583,94000 Kč31 751,82 Kč
510 191,44200 Kč50 957,21 Kč
79 939,38857 Kč69 575,72 Kč
109 677,52700 Kč96 775,27 Kč
259 626,50200 Kč240 662,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11 469,51000 Kč
Unit Price with VAT:13 878,10710 Kč
Alternate Color
HOOK-UP SOLID 18AWG BLUE 1000'
In-Stock: 4
Unit Price: 11 469,51000 Kč
HOOK-UP SOLID 18AWG BROWN 1000'
In-Stock: 1
Unit Price: 11 469,51000 Kč
HOOK-UP SOLID 18AWG GREEN 1000'
In-Stock: 1
Unit Price: 11 469,51000 Kč
HOOK-UP SOLID 18AWG GRN/YW 1000'
In-Stock: 10
Unit Price: 11 469,51000 Kč
HOOK-UP SOLID 18AWG ORANGE 1000'
In-Stock: 1
Unit Price: 11 469,51000 Kč
Alternate Length
HOOK-UP SOLID 18AWG BLACK 100'
In-Stock: 6
Unit Price: 2 414,22000 Kč
HOOK-UP SOLID 18AWG BLACK
In-Stock: 0
Unit Price: 8,16365 Kč