18 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6715S BK005

DigiKey Part Number
A6715SB-100-ND
Manufacturer
Manufacturer Product Number
6715S BK005
Description
HOOK-UP SOLID 18AWG BLACK 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 414,22000 Kč2 414,22 Kč
22 297,29000 Kč4 594,58 Kč
32 231,09000 Kč6 693,27 Kč
52 150,04800 Kč10 750,24 Kč
72 097,99286 Kč14 685,95 Kč
102 043,95500 Kč20 439,55 Kč
251 910,32120 Kč47 758,03 Kč
501 813,93740 Kč90 696,87 Kč
1001 809,81370 Kč180 981,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 414,22000 Kč
Unit Price with VAT:2 921,20620 Kč
Alternate Color
HOOK-UP SOLID 18AWG BLUE 100'
In-Stock: 2
Unit Price: 2 414,22000 Kč
HOOK-UP SOLID 18AWG BROWN 100'
In-Stock: 1
Unit Price: 2 414,22000 Kč
HOOK-UP SOLID 18AWG GREEN 100'
In-Stock: 3
Unit Price: 2 414,22000 Kč
HOOK-UP SOLID 18AWG GRN/YLW 100'
In-Stock: 1
Unit Price: 2 414,22000 Kč
HOOK-UP SOLID 18AWG ORANGE 100'
In-Stock: 100
Unit Price: 23,66230 Kč
Alternate Length
HOOK-UP SOLID 18AWG BLACK 1000'
In-Stock: 6
Unit Price: 11 469,51000 Kč
HOOK-UP SOLID 18AWG BLACK
In-Stock: 0
Unit Price: 8,16365 Kč